Filter Your Search
1 - 10 of 67 results
|
|
CE26.5100.151
Schurter Electronic Components
|
$77.0673 | Yes | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0, UL 498, CSA C22.2, VDE | 2A, 125/250VAC | NO | YES | NO | SOCKET | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||
|
|
FCCE-26-GD30-BK-MER-A
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (30) | CARD EDGE CONNECTOR | NO | NO | e4 | NO | GOLD | BRASS/PHOSPHOR BRONZE | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
|
FCCE-26-GD10-BK
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (10) | CARD EDGE CONNECTOR | NO | NO | e4 | NO | GOLD | BRASS/PHOSPHOR BRONZE | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
|
76745-8CE-26
Amphenol FCi
|
Check for Price | No | No | Obsolete | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.451 inch | 1.3 inch | EAR99 | 8536.69.40.40 | Compliant | ||||||||||||||||||||||||
|
|
FCCE-26-GD15-BK-MER-B
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (15) | CARD EDGE CONNECTOR | NO | NO | e4 | NO | GOLD | BRASS/PHOSPHOR BRONZE | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
|
76745-3CE-26
Amphenol Communications Solutions
|
Check for Price | Obsolete | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | TIN LEAD (150) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.451 inch | 1.3 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
|
CE-26-U-HT
Adam Technologies Inc
|
Check for Price | Yes | Active | 26 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE6T | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 2.78 N | 3 GΩ | 0.834 N | CSA; UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | FLASH inch | SOLDER | 0.362 inch | 0.598 inch | 1.56 inch | 0.134 inch | EAR99 | 8536.69.40.40 | TRAY | |||||||||||||||||||||
|
|
FCCE-26-GD30-BK
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | GOLD (30) | CARD EDGE CONNECTOR | NO | NO | e4 | NO | GOLD | BRASS/PHOSPHOR BRONZE | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
|
CE-26-1-1
Marktech Optoelectronics
|
Check for Price | Active Unconfirmed | 26 | 2 | 20 mΩ | 3 A | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | CARD EDGE CONNECTOR | WITH STRAIN RELIEF | 500VAC V | NO | 1 GΩ | -40 °C | 85 °C | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | ONE | IDC | 0.393 inch | 1.673 inch | EAR99 | 8536.69.40.40 | CE1001003002303YY03YYYY01 | CE1001003002303YY03 | |||||||||||||||||||||||||||||||||
|
|
FCE-26-SG-MH
Adam Technologies Inc
|
Check for Price | Obsolete | 26 | 2 | 30 mΩ | 1 A | 500 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | CARD EDGE CONNECTOR | 500VAC V | NO | 3 GΩ | CSA; UL | -40 °C | 105 °C | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | FLASH inch | IDC | 0.394 inch | 0.677 inch | 2.5 inch | EAR99 | 8536.69.40.40 | CE10YY003002303YY03091302 | CE10YY003002303YY03 |