Filter Your Search
1 - 10 of 27,371 results
|
CF100-6R8-JCW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 6.8 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CF | 70 °C | CF | NO | 500 V | e3 | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 4.6 mm | 11.9 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | |||||
|
CF100S-130-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 13 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | STANDARD: MIL-R-11 | 40 °C | NO | 400 V | e0 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 650 µm | 25 mm | 3.7 mm | 9 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | ||||||
|
CF100S-511-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 510 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | STANDARD: MIL-R-11 | 40 °C | NO | 400 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 650 µm | 25 mm | 3.7 mm | 9 mm | RCD COMPONENTS INC | Axial, | compliant | EAR99 | 8533.10.00.65 | ||||||
|
FCF100J365T
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 3.6 MΩ | 5 % | 1 W | Axial | -1000 ppm/°C | FIXED RESISTOR | CARBON FILM | FCF | 500 V | 155 °C | -55 °C | Flameproof | 2 | Box; Tape | 750 µm | 4.5 mm | 11 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||||||
|
FCF100F3R40M
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 3.4 Ω | 1 % | 1 W | Axial | 200 ppm/°C | FIXED RESISTOR | CARBON FILM | FCF | 500 V | 155 °C | -55 °C | Flameproof | 2 | 750 µm | 4.5 mm | 11 mm | SYNTON-TECH CORP | compliant | EAR99 | |||||||||||||||||
|
FCF100SG161F
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 160 Ω | 2 % | 1 W | Axial | 300 ppm/°C | FIXED RESISTOR | CARBON FILM | FCF | 500 V | 155 °C | -55 °C | Flameproof | 2 | 580 µm | 3.2 mm | 9 mm | SYNTON-TECH CORP | compliant | EAR99 | |||||||||||||||||
|
CF100-160-GAQ
RCD Components Inc
|
Check for Price | No | No | Active | 16 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CF | 70 °C | CF | NO | 500 V | e0 | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 4.6 mm | 11.9 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | |||||
|
CF100-180-GA
RCD Components Inc
|
Check for Price | Active | 18 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CF | 70 °C | CF | NO | 500 V | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 4.6 mm | 11.9 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | |||||||||
|
CF100S-563-GA
RCD Components Inc
|
Check for Price | Active | 56 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | CF | 70 °C | CF | NO | 400 V | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 3.7 mm | 9 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | |||||||||
|
FCF100F2941MB
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 2.94 kΩ | 1 % | 1 W | Axial | 300 ppm/°C | FIXED RESISTOR | CARBON FILM | FCF | 500 V | 155 °C | -55 °C | Flameproof | 2 | 750 µm | 4.5 mm | 11 mm | SYNTON-TECH CORP | compliant | EAR99 |