Parametric results for: CK-R2 under Ceramic Capacitors

Filter Your Search

1 - 10 of 3,367 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: ck-r2
Select parts from the table below to compare.
Compare
Compare
CKR22CH100DM
Kyocera AVX Components
$0.5549 No No Active 10 pF 200 V 5 % 2609 CH 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 60ppm/Cel ppm/°C e0 MIL-PRF-39014/22 150 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO TIN LEAD FLAT 4.45 mm 6.6 mm 2.34 mm , 2609 Not Compliant EAR99
CKR22CH100DP
Kyocera AVX Components
$0.5549 No No Active 10 pF 200 V 5 % 2609 CH 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 60ppm/Cel ppm/°C e0 MIL-PRF-39014/22 150 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO TIN LEAD FLAT 4.45 mm 6.6 mm 2.34 mm , 2609 Not Compliant EAR99
CKR24BR564KS
Kyocera AVX Components
$0.5700 No No Active 560 nF 50 V 10 % 2609 BR 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/22 125 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO TIN LEAD FLAT 8.13 mm 6.6 mm 2.34 mm , 2609 Compliant EAR99
CKR24BR564KP
Kyocera AVX Components
$0.5700 No No Active 560 nF 50 V 10 % 2609 BR 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/22 125 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO TIN LEAD FLAT 8.13 mm 6.6 mm 2.34 mm , 2609 Compliant EAR99
CKR24BR564KR
Kyocera AVX Components
$0.5700 No No Active 560 nF 50 V 10 % 2609 BR 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/22 125 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO TIN LEAD FLAT 8.13 mm 6.6 mm 2.34 mm , 2609 Compliant EAR99
CKR24BR564KM
Kyocera AVX Components
$0.5700 No No Active 560 nF 50 V 10 % 2609 BR 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/22 125 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO TIN LEAD FLAT 8.13 mm 6.6 mm 2.34 mm , 2609 Compliant EAR99
CKR24BR824KS
Kyocera AVX Components
$0.7824 No No Active 820 nF 50 V 10 % 2609 BR 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/22 125 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO TIN LEAD FLAT 8.13 mm 6.6 mm 2.34 mm , 2609 Compliant EAR99
CKR22CG822JR
Kyocera AVX Components
$3.6562 No No Active 8.2 nF 50 V 5 % 2609 CG 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-39014/22 150 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO TIN LEAD FLAT 4.45 mm 6.6 mm 2.34 mm , 2609 Not Compliant EAR99
CKR23CG822JR
Kyocera AVX Components
$3.8249 No No Active 8.2 nF 50 V 5 % 2609 CG 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-39014/22 150 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO TIN LEAD FLAT 4.95 mm 6.6 mm 2.34 mm , 2609 Compliant EAR99
CKR24BR154KS
Kyocera AVX Components
$3.8249 No No Active 150 nF 100 V 10 % 2609 BR 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/22 125 °C -55 °C 2 RECTANGULAR PACKAGE DIP TUBE NO TIN LEAD FLAT 8.13 mm 6.6 mm 2.34 mm , 2609 Compliant EAR99