Filter Your Search
1 - 10 of 110 results
|
|
CMRA2445
Crydom Inc
|
$106.2250 | Yes | Yes | Transferred | 45 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | 8541.40.95.00 | |||
|
|
CMRA2455
Crydom Inc
|
$111.1228 | Yes | Yes | Transferred | 55 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | 8541.40.95.00 | |||
|
|
CMRA4845
Crydom Inc
|
$134.8816 | Yes | Yes | Transferred | 45 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | 8541.40.95.00 | |||
|
|
CMRA2435-10
Crydom Inc
|
$136.2838 | Yes | Yes | Transferred | 35 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | 8541.40.95.00 | |||
|
|
CMRA2435
Crydom Inc
|
$140.4806 | Yes | Yes | Transferred | 35 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | 8541.40.95.00 | |||
|
|
CMRA4845-10
Crydom Inc
|
$140.4941 | Yes | Yes | Transferred | 45 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | 8541.40.95.00 | |||
|
|
CMRA6045
Crydom Inc
|
$151.5643 | Yes | Yes | Transferred | 30 mA | 45 mA | 4 kV | 90 V | 15 mA | UL APPROVED, VDE APPROVED, HIGH RELIABILITY | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | 8541.40.95.00 | ||
|
|
CMRA2445-10
Crydom Inc
|
$157.8097 | Yes | Yes | Transferred | 45 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | 8541.40.95.00 | |||
|
|
CMRA2455-10
Crydom Inc
|
$159.3596 | Yes | Yes | Transferred | 55 A | 4 kV | 90 V | 15 mA | UL RECOGNIZED, VDE APPROVED | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | 8541.40.95.00 | |||
|
|
CMRA6055P
Crydom Inc
|
$169.0113 | Yes | Transferred | 30 mA | 55 mA | 4 kV | 90 V | 15 mA | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 88.9 mm | 8541.40.95.00 |