Filter Your Search
1 - 2 of 2 results
|
|
CMF55412R00BHEA70
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 412 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
CMF55412R00BHEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 412 Ω | 0.1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TR, 12 INCH | Matte Tin (Sn) | WIRE | 600 µm | 2.5 mm | 6.5 mm | Axial, | Compliant | EAR99 | 8533.21.00.90 |