Parametric results for: CMF55412R00BHEK under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: cmf55412r00bhek
Select parts from the table below to compare.
Compare
Compare
CMF55412R00BHEK
Vishay Intertechnologies
Check for Price Yes Obsolete 412 Ω 0.1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 175 °C -55 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 640 µm 38.1 mm 2.29 mm 6.1 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
CMF55412R00BHEK
Vishay Dale
Check for Price Yes Yes Obsolete 412 Ω 0.1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 175 °C -55 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 640 µm 38.1 mm 2.29 mm 6.1 mm Axial, Compliant EAR99 8533.21.00.90