Parametric results for: CMPP6 under Programmable Unijunction Transistors

Filter Your Search

1 - 10 of 26 results

All Filters
|
-
-
Manufacturer Part Number: cmpp6
Select parts from the table below to compare.
Compare
Compare
CMPP6027TRPBFREE
Central Semiconductor Corp
Check for Price Yes Transferred 150 A PROGRAMMABLE UJT SINGLE 40 V 2 µA 350 mW 70 µA R-PDSO-G3 100 °C -50 °C 1 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL SOT-23, 3 PIN EAR99 8541.30.00.80
CMPP6027BKPBFREE
Central Semiconductor Corp
Check for Price Yes Transferred 150 A PROGRAMMABLE UJT SINGLE 40 V 2 µA 350 mW 70 µA R-PDSO-G3 100 °C -50 °C 1 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL SOT-23, 3 PIN EAR99 8541.30.00.80
package
CMPP6027
Central Semiconductor Corp
Check for Price No Transferred 150 A PROGRAMMABLE UJT SINGLE 40 V 2 µA 70 µA R-PDSO-G3 e0 Not Qualified 100 °C -50 °C 1 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn80Pb20) GULL WING DUAL SOT-23, 3 PIN EAR99 8541.30.00.80 SOT-23 3
CMPP6027TIN/LEAD
Central Semiconductor Corp
Check for Price Transferred Tin/Lead (Sn/Pb) EAR99 2018-01-31
package
CMPP6027R
Central Semiconductor Corp
Check for Price No Obsolete 150 A PROGRAMMABLE UJT SINGLE 40 V 2 µA 70 µA R-PDSO-G3 e0 Not Qualified 100 °C -50 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING DUAL SOT-23, 3 PIN EAR99 8541.30.00.80 SOT-23 3
CMPP6027RPBFREE
Central Semiconductor Corp
Check for Price Yes Obsolete PROGRAMMABLE UJT e3 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - with Nickel (Ni) barrier EAR99 2018-01-31
package
CMPP6028BK
Central Semiconductor Corp
Check for Price Transferred 150 A PROGRAMMABLE UJT SINGLE 40 V 150 nA 350 mW 25 µA R-PDSO-G3 e0 Not Qualified 100 °C -50 °C 1 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL SOT-23, 3 PIN EAR99 8541.30.00.80 SOT-23 3
CMPP6027BKTIN/LEAD
Central Semiconductor Corp
Check for Price Transferred 150 A PROGRAMMABLE UJT SINGLE 40 V 2 µA 167 mW 70 µA R-PDSO-G3 100 °C -50 °C 1 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL SOT-23, 3 PIN EAR99 8541.30.00.80
CMPP6027TR13
Central Semiconductor Corp
Check for Price Transferred 150 A PROGRAMMABLE UJT SINGLE 40 V 2 µA 350 mW 70 µA R-PDSO-G3 100 °C -50 °C 1 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING DUAL SOT-23, 3 PIN EAR99 8541.30.00.80
CMPP6028PBFREE
Central Semiconductor Corp
Check for Price Yes Transferred Matte Tin (Sn) - with Nickel (Ni) barrier EAR99 2018-01-31