Filter Your Search
1 - 2 of 2 results
|
|
CMPZDA13VPBFREE
AEM Inc
|
Check for Price | Yes | Active | 900 mV | 5 mA | 100 nA | 350 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 30 Ω | 170 Ω | 8 V | 10.4 mV/°C | 6.42 % | R-PDSO-G3 | e3 | 1 | 175 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | SOT-23, 3 PIN | EAR99 | 8541.10.00.50 | ||
|
|
CMPZDA13VPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Transferred | 900 mV | 5 mA | 100 nA | 350 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 30 Ω | 170 Ω | 8 V | 10.4 mV/°C | 6.42 % | R-PDSO-G3 | e3 | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | DUAL | SOT-23, 3 PIN | EAR99 | 8541.10.00.50 |