Filter Your Search
1 - 6 of 6 results
|
|
CMZ5373CPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Transferred | 1.2 V | 20 mA | 500 nA | 2 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 44 Ω | 500 Ω | 51.7 V | 2 % | R-PDSO-C2 | 200 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EAR99 | 8541.10.00.50 | 2018-11-19 | ||||
|
|
CMZ5373CTIN/LEAD
Central Semiconductor Corp
|
Check for Price | Transferred | 1.2 V | 20 mA | 500 nA | 2 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 44 Ω | 500 Ω | 51.7 V | 2 % | R-PDSO-C2 | e0 | 200 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | EAR99 | 8541.10.00.50 | 2018-11-19 | |||
|
|
CMZ5373CPBFREE
AEM Inc
|
Check for Price | Yes | Active | 1.2 V | 20 mA | 500 nA | 2 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 44 Ω | 500 Ω | 51.7 V | 2 % | R-PDSO-C2 | 200 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EAR99 | 8541.10.00.50 | |||||
|
|
CMZ5373CTIN/LEAD
AEM Inc
|
Check for Price | Active | 1.2 V | 20 mA | 500 nA | 2 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 44 Ω | 500 Ω | 51.7 V | 2 % | R-PDSO-C2 | e0 | 200 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | EAR99 | 8541.10.00.50 | ||||
|
|
CMZ5373C
Central Semiconductor Corp
|
Check for Price | Transferred | 20 mA | 2 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HGH RELIABILITY | 2 % | R-PDSO-C2 | 200 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EAR99 | 8541.10.00.50 | |||||||||||
|
|
CMZ5373C
AEM Inc
|
Check for Price | Active | 20 mA | 2 W | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HGH RELIABILITY | 2 % | R-PDSO-C2 | 200 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EAR99 | 8541.10.00.50 |