Filter Your Search
1 - 10 of 1,677 results
|
|
CPRJ-WSP24-1-PR-T-T-T-L
Central Components Manufacturing
|
Check for Price | Yes | Yes | Contact Manufacturer | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GENERAL PURPOSE AUDIO | TIN | RIGHT ANGLE | 1X1 HORIZONTAL | RIGHT ANGLE | 1 | POLARIZED HOUSING | e3 | UL | MOUNTING FLANGE | JACK | TIN | COPPER ALLOY | RND PIN-SKT | BLUE | LOCKING | ONE | 2 | GENERAL PURPOSE | SOLDER | 0.531 inch | 0.827 inch | 0.326 inch | 0.511 inch | 0.157 inch | EAR99 | 8536.69.40.10 | ||||||||||||
|
|
CPRJ-SP606-N-N-T-WT-GP
Central Components Manufacturing
|
Check for Price | Yes | Active | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STEEL | RCA | STRAIGHT | 30 mΩ | PHONO | 1X1 VERTICAL | 500VAC V | 29.4 N | 100 MΩ | STRAIGHT | 1 | POLARIZED HOUSING | 0.784 N | RETENTION CLIPS | JACK | Nickel (Ni) | RND PIN-SKT | WHITE | LOCKING | ONE | 2 | GENERAL PURPOSE | TIN | SOLDER | 0.393 inch | 0.472 inch | 0.327 inch | 0.421 inch | 0.393 inch | EAR99 | 8536.69.40.10 | |||||||||
|
|
CPRJ-P621-D-G-S-BL
Central Components Manufacturing
|
Check for Price | Yes | Active | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RCA | RIGHT ANGLE | 30 mΩ | PHONO | 1X1 HORIZONTAL | 500VAC V | 100 MΩ | RIGHT ANGLE | 3 | POLARIZED HOUSING | e4 | SPLIT BOARD LOCK | JACK | Silver (Ag) | RND PIN-SKT | BLUE | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.511 inch | 0.906 inch | 0.326 inch | 0.394 inch | EAR99 | 8536.69.40.10 | |||||||||||||
|
|
CPRJ-SP606-G-N-G-GY-GP
Central Components Manufacturing
|
Check for Price | Yes | Active | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STEEL | RCA | STRAIGHT | 30 mΩ | PHONO | 1X1 VERTICAL | 500VAC V | 29.4 N | 100 MΩ | STRAIGHT | 1 | POLARIZED HOUSING | 0.784 N | e4 | RETENTION CLIPS | JACK | Gold (Au) | RND PIN-SKT | GRAY | LOCKING | ONE | 2 | GENERAL PURPOSE | GOLD | SOLDER | 0.393 inch | 0.472 inch | 0.327 inch | 0.421 inch | 0.393 inch | EAR99 | 8536.69.40.10 | ||||||||
|
|
CPRJ-P621-C-G-T-BN
Central Components Manufacturing
|
Check for Price | Yes | Active | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RCA | RIGHT ANGLE | 30 mΩ | PHONO | 1X1 HORIZONTAL | 500VAC V | 100 MΩ | RIGHT ANGLE | 3 | POLARIZED HOUSING | e3 | SPLIT BOARD LOCK | JACK | Tin (Sn) | RND PIN-SKT | BROWN | LOCKING | ONE | 4 | GENERAL PURPOSE | SOLDER | 0.511 inch | 0.906 inch | 0.326 inch | 0.394 inch | EAR99 | 8536.69.40.10 | |||||||||||||
|
|
CPRJ-P606-G-T-T-GR
Central Components Manufacturing
|
Check for Price | Yes | Active | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STEEL | RCA | STRAIGHT | 30 mΩ | PHONO | 1X1 VERTICAL | 500VAC V | 29.4 N | 100 MΩ | STRAIGHT | 1 | POLARIZED HOUSING | 0.784 N | e3 | RETENTION CLIPS | JACK | Tin (Sn) | RND PIN-SKT | GREEN | LOCKING | ONE | 2 | GENERAL PURPOSE | TIN | SOLDER | 0.394 inch | 0.472 inch | 0.327 inch | 0.421 inch | 0.398 inch | EAR99 | 8536.69.40.10 | ||||||||
|
|
CPRJ-WSP24-8-PR-T-T-T-R
Central Components Manufacturing
|
Check for Price | Yes | Yes | Contact Manufacturer | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GENERAL PURPOSE AUDIO | TIN | RIGHT ANGLE | 2X4 HORIZONTAL | RIGHT ANGLE | 8 | POLARIZED HOUSING | e3 | UL | MOUNTING FLANGE | JACK | TIN | COPPER ALLOY | RND PIN-SKT | RED | LOCKING | ONE | 12 | GENERAL PURPOSE | SOLDER | 1.062 inch | 0.827 inch | 0.326 inch | 2.165 inch | 0.157 inch | EAR99 | 8536.69.40.10 | ||||||||||||
|
|
CPRJ-P621-E-G-G-BL
Central Components Manufacturing
|
Check for Price | Yes | Active | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RCA | RIGHT ANGLE | 30 mΩ | PHONO | 1X1 HORIZONTAL | 500VAC V | 100 MΩ | RIGHT ANGLE | 3 | POLARIZED HOUSING | e4 | SPLIT BOARD LOCK | JACK | Gold (Au) | RND PIN-SKT | BLUE | LOCKING | ONE | 2 | GENERAL PURPOSE | SOLDER | 0.511 inch | 0.906 inch | 0.326 inch | 0.394 inch | EAR99 | 8536.69.40.10 | |||||||||||||
|
|
CPRJ-03233A-N-TN-B-GD-RD
Central Components Manufacturing
|
Check for Price | Yes | Active | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RCA | RIGHT ANGLE | PHONO | 1X3 HORIZONTAL | RIGHT ANGLE | 3 | POLARIZED HOUSING | UL | PEG | JACK | RND PIN-SKT | RED | LOCKING | ONE | 2 | GENERAL PURPOSE | SOLDER | 0.531 inch | 0.393 inch | 0.326 inch | 1.574 inch | 0.208 inch | EAR99 | 8536.69.40.10 | ||||||||||||||||
|
|
CPRJ-0391-D-G-TG-BK
Central Components Manufacturing
|
Check for Price | Yes | Active | FEMALE | 150 Cycles | BOARD | ACRYLONITRILE BUTADIENE STYRENE | RCA | SN | RIGHT ANGLE | ROHS COMPLIANT | 30 mΩ | PHONO | 1X1 HORIZONTAL | 500VAC V | 29.3568 N | 100 MΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | 3.9198 N | e3 | RETENTION CLIPS | JACK | Tin (Sn) | BRONZE | RND PIN-SKT | LOCKING | ONE | 2 | SOLDER | 0.512 inch | 0.906 inch | 0.327 inch | 0.394 inch | 0.197 inch | EAR99 | 8536.69.40.10 |