Filter Your Search
1 - 10 of 47 results
|
|
CPS50CT2J3W4
Cooper Industries
|
Check for Price Buy | Active | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 650VAC V | NO | 2.78 N | 5 GΩ | .556 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | 15u inch | PRESS FIT | 0.37 inch | 0.57 inch | 5.124 inch | 0.475 inch | Unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
|
CPS5082
TOKO Inc
|
Check for Price Buy | Obsolete | 5 mm | -20 °C | 65 °C | EAR99 | DIP-8 | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 5.5 V | 4.5 V | R-MDIP-P8 | 1 | 2 | 8 | 12.6 V | 11.4 V | 12 V | METAL | DIP | RECTANGULAR | IN-LINE | Not Qualified | 17 mm | NO | HYBRID | COMMERCIAL | PIN/PEG | DUAL | 1.146 W | NO | 25.4 mm | ||||||||||||||||||||||||||||||||||||||
|
|
CPS50CT2J4S2
WPI Viking Electronics Inc
|
Check for Price Buy | Transferred | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 650VAC V | NO | 2.78 N | 5 GΩ | .556 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | 15u inch | PRESS FIT | 0.37 inch | 0.57 inch | 5.124 inch | 0.375 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
|
CPS50CT2J3W2
Eaton Corporation
|
Check for Price Buy | Active | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 650VAC V | NO | 2.78 N | 5 GΩ | .556 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | 15u inch | PRESS FIT | 0.37 inch | 0.57 inch | 5.124 inch | 0.702 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
|
CPS50CT2J4S2
Cooper Industries
|
Check for Price Buy | Active | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 650VAC V | NO | 2.78 N | 5 GΩ | .556 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | 15u inch | PRESS FIT | 0.37 inch | 0.57 inch | 5.124 inch | 0.375 inch | Unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
|
CPS50CT2J4W2
Eaton Corporation
|
Check for Price Buy | Active | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 650VAC V | NO | 2.78 N | 5 GΩ | .556 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | 15u inch | PRESS FIT | 0.37 inch | 0.57 inch | 5.124 inch | 0.702 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
|
CPS50DT2J4S2
Cooper Industries
|
Check for Price Buy | Active | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 650VAC V | NO | 2.78 N | 5 GΩ | .556 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | PRESS FIT | 0.37 inch | 0.57 inch | 5.124 inch | 0.375 inch | Unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
|
CPS5074
TOKO Inc
|
Check for Price Buy | Obsolete | 5 mm | -20 °C | 65 °C | EAR99 | DIP-8 | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 5.5 V | 4.5 V | R-MDIP-P8 | 1 | 1 | 8 | 9.9 V | 8.1 V | 9 V | METAL | DIP | RECTANGULAR | IN-LINE | Not Qualified | 17 mm | NO | HYBRID | COMMERCIAL | PIN/PEG | DUAL | 1.98 W | NO | 25.4 mm | ||||||||||||||||||||||||||||||||||||||
|
|
CPS50DT2J4W2
Eaton Corporation
|
Check for Price Buy | Active | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 650VAC V | NO | 2.78 N | 5 GΩ | .556 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | PRESS FIT | 0.37 inch | 0.57 inch | 5.124 inch | 0.702 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
|
CPS5019
TOKO Inc
|
Check for Price Buy | Obsolete | 8542.39.00.01 |