Parametric results for: CR-10CEB--412R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: cr-10ceb--412r
Select parts from the table below to compare.
Compare
Compare
CR-10CEB--412R
Viking Tech Corp
Check for Price Yes Active 412 Ω 0.25 % 333.3 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.6 mm CHIP Compliant EAR99 8533.21.00.30