Parametric results for: CR2010F-412RJI under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: cr2010f-412rji
Select parts from the table below to compare.
Compare
Compare
CR2010F-412RJICECC40401-008
TT Electronics Resistors
Check for Price Yes Active 412 Ω 5 % 500 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 CECC40401-008 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 5.1 mm 2.5 mm CHIP Compliant EAR99 8533.21.00.30
CR2010F-412RJI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 412 Ω 5 % 500 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 5.1 mm 2.5 mm SMT, 2010 Compliant EAR99 8533.21.00.30
CR2010F-412RJIIECQ-CECC40401-008
TT Electronics Resistors
Check for Price Yes Active 412 Ω 5 % 500 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 CECC40401-008 155 °C -55 °C Rectangular 2 TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 5.1 mm 2.5 mm CHIP Compliant EAR99 8533.21.00.30
CR2010F-412RJICECC40401-008
TT Electronics Welwyn Components
Check for Price Active 412 Ω 5 % 500 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 CECC40401-008 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 5.1 mm 2.5 mm SMT, 2010 Compliant EAR99 8533.21.00.30
CR2010F-412RJI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 5 % 500 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 5.1 mm 2.5 mm CHIP Compliant EAR99 8533.21.00.30