Filter Your Search
1 - 1 of 1 results
|
|
CRMA1206AF412RFKET
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 412 Ω | 1 % | 300 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1 kV | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 3.18 mm | 1.6 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |