Filter Your Search
1 - 7 of 7 results
|
|
CS9LTUI-156.250
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 156.25 MHz | 25 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; 45/55 SYMMETRY ALSO AVAILABLE | 1 ns | NO | 700 MHz | 150 MHz | 1 ns | 80 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 2.0mm | ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Clock | ||
|
|
CS9LTUI-212.500
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 212.5 MHz | 25 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; 45/55 SYMMETRY ALSO AVAILABLE | 1 ns | NO | 700 MHz | 150 MHz | 1 ns | 80 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 2.0mm | ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Clock | ||
|
|
CS9LTUI-161.1328
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 161.1328 MHz | 25 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; 45/55 SYMMETRY ALSO AVAILABLE | 1 ns | NO | 700 MHz | 150 MHz | 1 ns | 80 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 2.0mm | ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Clock | ||
|
|
CS9LTUI-155.520
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 155.52 MHz | 25 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; 45/55 SYMMETRY ALSO AVAILABLE | 1 ns | NO | 700 MHz | 150 MHz | 1 ns | 80 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 2.0mm | ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Clock | ||
|
|
CS9LTUI-312.500
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 312.5 MHz | 25 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; 45/55 SYMMETRY ALSO AVAILABLE | 1 ns | NO | 700 MHz | 150 MHz | 1 ns | 80 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 2.0mm | ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Clock | ||
|
|
CS9LTUI-150.000
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 150 MHz | 25 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; 45/55 SYMMETRY ALSO AVAILABLE | 1 ns | NO | 700 MHz | 150 MHz | 1 ns | 80 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 2.0mm | ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Clock | ||
|
|
CS9LTUI-700.000
Raltron Electronics Corporation
|
Check for Price | Yes | Not Recommended | 700 MHz | 3.3 V | PECL | 700 MHz | 150 MHz | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | DILCC6,.2 | YES | Clock |