Parametric results for: CSGA-R/NPT under XO

Filter Your Search

1 - 10 of 20 results

All Filters
|
-
-
-
-
Manufacturer Part Number: csgar
Select parts from the table below to compare.
Compare
Compare
CSGARJ-125.000-4
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 125 MHz 100 % 15 pF 2.7 V HCMOS 160 MHz 1 MHz 55 mA 2.835 V 2.565 V 60/40 % CMOS Not Qualified 50 °C SURFACE MOUNT 4 PLASTIC/EPOXY LCC4,.19X.28,200 YES 7.0mm x 5.0mm x 2.0mm Clock
CSGARH-30.000-LC
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 30 MHz 50 % 15 pF 2.7 V HCMOS 30 MHz 4 MHz 3 mA 2.835 V 2.565 V 60/40 % CMOS e3 Not Qualified 50 °C SURFACE MOUNT 4 PLASTIC/EPOXY LCC4,.19X.28,200 YES Matte Tin (Sn) 7.0mm x 5.0mm x 2.0mm Clock
CSGARJ-30.000-TR
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 30 MHz 100 % 15 pF 2.7 V HCMOS 30 MHz 4 MHz 3 mA 2.835 V 2.565 V 60/40 % CMOS Not Qualified 50 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES 7.0mm x 5.0mm x 2.0mm Clock
CSGARH-1.000-4
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 1 MHz 50 % 15 pF 2.7 V HCMOS 160 MHz 1 MHz 55 mA 2.835 V 2.565 V 60/40 % CMOS Not Qualified 50 °C SURFACE MOUNT 4 PLASTIC/EPOXY LCC4,.19X.28,200 YES 7.0mm x 5.0mm x 2.0mm Clock
CSGARJ-30.000-4
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 30 MHz 100 % 15 pF 2.7 V HCMOS 160 MHz 1 MHz 55 mA 2.835 V 2.565 V 60/40 % CMOS Not Qualified 50 °C SURFACE MOUNT 4 PLASTIC/EPOXY LCC4,.19X.28,200 YES 7.0mm x 5.0mm x 2.0mm Clock
CSGARH-30.000-4
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 30 MHz 50 % 15 pF 2.7 V HCMOS 160 MHz 1 MHz 55 mA 2.835 V 2.565 V 60/40 % CMOS Not Qualified 50 °C SURFACE MOUNT 4 PLASTIC/EPOXY LCC4,.19X.28,200 YES 7.0mm x 5.0mm x 2.0mm Clock
CSGARJ-30.000-LC
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 30 MHz 100 % 15 pF 2.7 V HCMOS 30 MHz 4 MHz 3 mA 2.835 V 2.565 V 60/40 % CMOS e3 Not Qualified 50 °C SURFACE MOUNT 4 PLASTIC/EPOXY LCC4,.19X.28,200 YES Matte Tin (Sn) 7.0mm x 5.0mm x 2.0mm Clock
CSGARH-16.000-TR
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 16 MHz 50 % 15 pF 2.7 V HCMOS 30 MHz 4 MHz 3 mA 2.835 V 2.565 V 60/40 % CMOS Not Qualified 50 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES 7.0mm x 5.0mm x 2.0mm Clock
CSGARH-30.000-TR
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 30 MHz 50 % 15 pF 2.7 V HCMOS 30 MHz 4 MHz 3 mA 2.835 V 2.565 V 60/40 % CMOS Not Qualified 50 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES 7.0mm x 5.0mm x 2.0mm Clock
CSGARJ-4.000-TR
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 4 MHz 100 % 15 pF 2.7 V HCMOS 30 MHz 4 MHz 3 mA 2.835 V 2.565 V 60/40 % CMOS Not Qualified 50 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES 7.0mm x 5.0mm x 2.0mm Clock