Parametric results for: CSRA0204CWCG5100 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: csra0204cwcg5100
Select parts from the table below to compare.
Compare
Compare
CSRA0204CWCG5100
Viking Tech Corp
Check for Price Active 510 Ω 0.25 % 400 mW 1406 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION 70 °C YES 200 V AEC-Q200; UL 155 °C -55 °C Cylindrical 2 TR, EMBOSSED PLASTIC, 13 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.5 mm MELF Unknown EAR99 8533.21.00.30