Filter Your Search
1 - 1 of 1 results
|
|
CSRA0207CWCU2711
Viking Tech Corp
|
Check for Price | Yes | Active | 2.71 kΩ | 0.25 % | 500 mW | 2309 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, Embossed Plastic, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | MELF | Compliant | EAR99 | 8533.21.00.30 |