Filter Your Search
1 - 1 of 1 results
|
|
CSRT0612DTR152-AS
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 152 mΩ | 0.5 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR; HIGH PRECISION | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |