Parametric results for: CSRT1206DTR152 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: csrt1206dtr152
Select parts from the table below to compare.
Compare
Compare
CSRT1206DTR152
SEI Stackpole Electronics Inc
Check for Price Yes Active 152 mΩ 0.5 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 389.9 mV e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30