Filter Your Search
1 - 1 of 1 results
|
|
CSRT2010DTR152-AS
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 152 mΩ | 0.5 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR; HIGH PRECISION | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |