Parametric results for: CSRT2512DTR152-AS under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: csrt2512dtr152-as
Select parts from the table below to compare.
Compare
Compare
CSRT2512DTR152-AS
SEI Stackpole Electronics Inc
Check for Price Yes Active 152 mΩ 0.5 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR; HIGH PRECISION 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30