Parametric results for: CSRV0102CWCW5360 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: csrv0102cwcw5360
Select parts from the table below to compare.
Compare
Compare
CSRV0102CWCW5360
Viking Tech Corp
Check for Price Yes Active 536 Ω 0.25 % 125 mW 0904 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, EMBOSSED PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.1 mm 2.2 mm MELF Compliant EAR99 8533.21.00.30