Filter Your Search
1 - 1 of 1 results
|
|
CSS33F185KCS
KEMET Corporation
|
Check for Price | Transferred | 1.8 µF | 35 V | 671 mA | 10 % | 200 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | , | Compliant | EAR99 |