Filter Your Search
1 - 2 of 2 results
|
|
CSSD2003PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Transferred | 250 mA | 1 V | 50 ns | 100 nA | 500 mW | SILICON | 250 V | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | GENERAL PURPOSE | 1 A | 1 | 150 V | O-XALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | AXIAL | EAR99 | 8541.10.00.70 | 2018-01-31 | ||
|
|
CSSD2003PBFREE
AEM Inc
|
Check for Price | Yes | Active | 250 mA | 1 V | 50 ns | 100 nA | 500 mW | SILICON | 250 V | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | GENERAL PURPOSE | 1 A | 1 | 150 V | O-XALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | AXIAL | EAR99 | 8541.10.00.70 |