Filter Your Search
1 - 8 of 8 results
|
|
CSSD2003TR-RECU
Central Semiconductor Corp
|
Check for Price | No | Transferred | 250 mA | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | EAR99 | 8541.10.00.70 | |||
|
|
CSSD2003TR
AEM Inc
|
Check for Price | Active | 250 mA | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | EAR99 | 8541.10.00.70 | ||||
|
|
CSSD2003TR-RMCU
AEM Inc
|
Check for Price | Active | 250 mA | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | EAR99 | 8541.10.00.70 | ||||
|
|
CSSD2003TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Transferred | 250 mA | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | EAR99 | 8541.10.00.70 | ||
|
|
CSSD2003TR-RECU
AEM Inc
|
Check for Price | Active | 250 mA | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | EAR99 | 8541.10.00.70 | ||||
|
|
CSSD2003TR-RMCU
Central Semiconductor Corp
|
Check for Price | No | Transferred | 250 mA | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | EAR99 | 8541.10.00.70 | |||
|
|
CSSD2003TR
Central Semiconductor Corp
|
Check for Price | No | Transferred | 250 mA | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | EAR99 | 8541.10.00.70 | |||
|
|
CSSD2003TRLEADFREE
AEM Inc
|
Check for Price | Yes | Active Unconfirmed | 250 mA | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | EAR99 | 8541.10.00.70 |