Filter Your Search
1 - 10 of 48 results
|
|
DBCUSB2ADPTB
Alpha 3 Manufacturing
|
Check for Price | Obsolete | 8 | 2.0066 mm | 1+1 | 30 mΩ | 1.5 A | MALE | 1500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU | STRAIGHT | TELECOM AND DATACOM CONNECTOR | COLOR BLACK | 500VAC V | 35.1392 N | 1 GΩ | 2 | POLARIZED HOUSING | 9.7856 N | UL | SOLDERABLE RETENTION CLIPS | RECEPTACLE | PHOSPHOR BRONZE | USB SER A FLAT | DETENT | LOCKING | TWO | RECTANGULAR | 8.509 mm | 30u inch | SOLDER | 0.638 inch | 0.661 inch | 0.583 inch | 0.11 inch | Unknown | EAR99 | 8536.69.40.30 | ||||||
|
|
CUSB-204B-F-T-WT-GD
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | GOLD FLASH | USB CONNECTOR | GOLD FLASH | COPPER ALLOY | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||
|
|
CUSB-204B-F-T-WT-GD30
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | GOLD (30) | USB CONNECTOR | e4 | GOLD | COPPER ALLOY | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
|
DBCUSB2BSPSMTB
Dubilier
|
Check for Price | Yes | Obsolete | 4 | 1.2446 mm | 1 | 30 mΩ | 1.5 A | MALE | 1500 Cycles | BOARD | POLYAMIDE | BRASS | AU | RIGHT ANGLE | USB CONNECTOR | COLOUR BLACK | 700VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | PEG | RECEPTACLE | PHOSPHOR BRONZE | USB, SER B SQ | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.417 inch | 0.63 inch | 0.472 inch | EAR99 | 8536.69.40.30 | |||||||||||
|
|
DBCUSB2BSPB
Dubilier
|
Check for Price | Yes | Obsolete | 4 | 2.4892 mm | 2 | 30 mΩ | 1.5 A | MALE | 1500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU | RIGHT ANGLE | USB CONNECTOR | COLOUR BLACK | 700VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | SOLDERABLE RETENTION CLIPS | RECEPTACLE | PHOSPHOR BRONZE | USB, SER B SQ | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.417 inch | 0.634 inch | 0.474 inch | 0.11 inch | EAR99 | 8536.69.40.30 | |||||||||
|
|
DBCUSB2ASPB
Dubilier
|
Check for Price | Yes | Obsolete | 4 | 2.0066 mm | 1 | 30 mΩ | 1.5 A | MALE | 1500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU | RIGHT ANGLE | USB CONNECTOR | COLOUR BLACK | 700VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | SOLDERABLE RETENTION CLIPS | RECEPTACLE | PHOSPHOR BRONZE | USB SER A FLAT | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.276 inch | 0.571 inch | 0.563 inch | 0.11 inch | Unknown | EAR99 | 8536.69.40.30 | |||||||||
|
|
DBCUSB2ASPB
Alpha 3 Manufacturing
|
Check for Price | Yes | Obsolete | 4 | 2.0066 mm | 1 | 30 mΩ | 1.5 A | MALE | 1500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU | RIGHT ANGLE | USB CONNECTOR | COLOUR BLACK | 700VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | SOLDERABLE RETENTION CLIPS | RECEPTACLE | PHOSPHOR BRONZE | USB SER A FLAT | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.276 inch | 0.571 inch | 0.563 inch | 0.11 inch | Unknown | EAR99 | 8536.69.40.30 | |||||||||
|
|
DBCUSB2ASPSMTW
Alpha 3 Manufacturing
|
Check for Price | Yes | Obsolete | 4 | 2.0066 mm | 1 | 30 mΩ | 1.5 A | MALE | 1500 Cycles | BOARD | POLYAMIDE | BRASS | AU | RIGHT ANGLE | USB CONNECTOR | COLOUR WHITE | 700VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | SOLDERABLE RETENTION CLIPS | RECEPTACLE | PHOSPHOR BRONZE | USB SER A FLAT | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.276 inch | 0.567 inch | 0.563 inch | Unknown | EAR99 | 8536.69.40.30 | ||||||||||
|
|
DBCUSB2ASPW
Dubilier
|
Check for Price | Yes | Obsolete | 4 | 2.0066 mm | 1 | 30 mΩ | 1.5 A | MALE | 1500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU | RIGHT ANGLE | USB CONNECTOR | COLOUR WHITE | 700VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | SOLDERABLE RETENTION CLIPS | RECEPTACLE | PHOSPHOR BRONZE | USB SER A FLAT | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.276 inch | 0.571 inch | 0.563 inch | 0.11 inch | EAR99 | 8536.69.40.30 | ||||||||||
|
|
DBCUSB2ASPTB
Dubilier
|
Check for Price | Yes | Obsolete | 4 | 2.0066 mm | 1 | 30 mΩ | 1.5 A | MALE | 1500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | BRASS | AU | STRAIGHT | USB CONNECTOR | COLOUR BLACK | 700VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | SOLDERABLE RETENTION CLIPS | RECEPTACLE | PHOSPHOR BRONZE | USB SER A FLAT | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.276 inch | 0.591 inch | 0.567 inch | 0.106 inch | EAR99 | 8536.69.40.30 |