Filter Your Search
1 - 1 of 1 results
|
|
CWR11JB474MDCL
Kyocera AVX Components
|
Check for Price Buy | Active | 470 nF | 20 V | 30 mA | 20 % | 1206 | 14 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | , 1306 | Compliant | EAR99 | 8532.21.00.50 |