Filter Your Search
1 - 1 of 1 results
|
|
CWR11NK684MDCL
Kyocera AVX Components
|
Check for Price | Active | 680 nF | 50 V | 50 mA | 20 % | 2413 | 7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | J BEND | 2.5 mm | 6 mm | 3.2 mm | , 2413 | Compliant | EAR99 | 8532.21.00.50 |