Filter Your Search
1 - 10 of 162 results
|
|
CXO2ESM3-120.0M,H1B0
Statek Corporation
|
Check for Price | Obsolete | 120 MHz | 100 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Lead (Sn/Pb) | 10.29mm x 4.83mm x 1.4mm | CERAMIC, MINIATURE PACKAGE-4 | Clock | |||||
|
|
CXO2ESM3-120.0M,A5BB
Statek Corporation
|
Check for Price | Obsolete | 120 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 60/40 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Lead (Sn/Pb) | 10.29mm x 4.83mm x 1.4mm | CERAMIC, MINIATURE PACKAGE-4 | Clock | |||||
|
|
CXO2ESM3-300.0K,H3BC
Statek Corporation
|
Check for Price | Obsolete | 300 kHz | 25 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Lead (Sn/Pb) | 10.29mm x 4.83mm x 1.4mm | CERAMIC, MINIATURE PACKAGE-4 | Clock | |||||
|
|
CXO2E1.25MHZ(C/I)
Statek Corporation
|
Check for Price | Obsolete | 1.25 MHz | 100 % | 2 LS TTL | LS TTL | ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5 V | 3 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.19X.4,275/185 | YES | 10.287mm x 4.826mm x 1.397mm | LEADLESS, 4 PIN | Clock | |||||
|
|
CXO2ESM3-120.0M,A1BB
Statek Corporation
|
Check for Price | Obsolete | 120 MHz | 100 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Lead (Sn/Pb) | 10.29mm x 4.83mm x 1.4mm | CERAMIC, MINIATURE PACKAGE-4 | Clock | |||||
|
|
CXO2ESM3-120.0M,A1BA
Statek Corporation
|
Check for Price | Obsolete | 120 MHz | 100 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Lead (Sn/Pb) | 10.29mm x 4.83mm x 1.4mm | CERAMIC, MINIATURE PACKAGE-4 | Clock | |||||
|
|
CXO2ESM3-300.0K,H4B1
Statek Corporation
|
Check for Price | Obsolete | 300 kHz | 100 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 60/40 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Lead (Sn/Pb) | 10.29mm x 4.83mm x 1.4mm | CERAMIC, MINIATURE PACKAGE-4 | Clock | |||||
|
|
CXO2ESM3-120.0M,F1BB
Statek Corporation
|
Check for Price | Obsolete | 120 MHz | 100 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Lead (Sn/Pb) | 10.29mm x 4.83mm x 1.4mm | CERAMIC, MINIATURE PACKAGE-4 | Clock | |||||
|
|
CXO2ESM3-120.0M,H1BB
Statek Corporation
|
Check for Price | Obsolete | 120 MHz | 100 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Lead (Sn/Pb) | 10.29mm x 4.83mm x 1.4mm | CERAMIC, MINIATURE PACKAGE-4 | Clock | |||||
|
|
CXO2ESM3-120.0M,F1BC
Statek Corporation
|
Check for Price | Obsolete | 120 MHz | 100 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Lead (Sn/Pb) | 10.29mm x 4.83mm x 1.4mm | CERAMIC, MINIATURE PACKAGE-4 | Clock |