Parametric results for: CYA40DREF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: cya40dref
Select parts from the table below to compare.
Compare
Compare
CYA40DREF
Sullins Connector Solutions
Check for Price Yes Yes Active 80 2 10 mΩ 3 A POLYPHENYLENE SULFIDE NOT SPECIFIED CARD EDGE CONNECTOR NONE 800VDC V NO 4.448 N 5 GΩ 26 AWG .278 N e4 CSA; UL -65 °C 220 °C PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier BERYLLIUM NICKEL RECTANGULAR BELLOWED TYPE GREEN 0.125 inch 0.14 inch NO HOLE .112-.124 FLOATING BOBBIN ONE 30u inch 0.37 inch 0.406 inch 5.825 inch 0.225 inch EAR99 8536.69.40.40
CYA40DREF-S13
Sullins Connector Solutions
Check for Price Yes Yes Active 80 2 10 mΩ 3 A POLYPHENYLENE SULFIDE NOT SPECIFIED CARD EDGE CONNECTOR NONE 800VDC V NO 4.448 N 5 GΩ 26 AWG .278 N e4 CSA; UL -65 °C 220 °C PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier BERYLLIUM NICKEL RECTANGULAR BELLOWED TYPE GREEN 0.125 inch 0.14 inch NO HOLE .112-.124 FLOATING BOBBIN ONE 30u inch 0.37 inch 0.406 inch 5.825 inch 0.225 inch EAR99 8536.69.40.40