Filter Your Search
1 - 2 of 2 results
|
|
CYA44DREF-S13
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 88 | 2 | 10 mΩ | 3 A | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | e4 | CSA; UL | -65 °C | 220 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM NICKEL | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | 30u inch | 0.37 inch | 0.406 inch | 6.325 inch | 0.225 inch | EAR99 | 8536.69.40.40 | ||
|
|
CYA44DREF
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 88 | 2 | 10 mΩ | 3 A | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | e4 | CSA; UL | -65 °C | 220 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM NICKEL | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | 30u inch | 0.37 inch | 0.406 inch | 6.325 inch | 0.225 inch | EAR99 | 8536.69.40.40 |