Parametric results for: CZAP-25LS2 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,398 results

All Filters
|
-
-
-
-
Manufacturer Part Number: cza
Select parts from the table below to compare.
Compare
Compare
CZA22DRYF
Sullins Connector Solutions
Check for Price No Obsolete 44 2 3.175 mm 2 10 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 800VDC V NO 4.448 N 5 GΩ .278 N e0 CSA; UL -65 °C 220 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE GREEN 0.125 inch 0.14 inch NO HOLE .112-.124 FLOATING BOBBIN ONE RECTANGULAR 3.556 mm 10u inch WIRE WRAP 0.33 inch 0.406 inch 3.575 inch 0.44 inch EAR99 8536.69.40.40
CZA49HRYH
Sullins Connector Solutions
Check for Price No Obsolete 49 1 3.175 mm 1,(1/2 LD) 10 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 800VDC V NO 4.448 N 5 GΩ .278 N e0 CSA; UL -65 °C 220 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE GREEN 0.125 inch 0.14 inch NO HOLE .125-.137 ONE RECTANGULAR 10u inch WIRE WRAP 0.37 inch 0.406 inch 6.95 inch 0.44 inch EAR99 8536.69.40.40
CZA06HRTS
Sullins Connector Solutions
Check for Price No Obsolete 6 1 3.175 mm 1,(1/2 LD) 10 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 800VDC V NO 4.448 N 5 GΩ .278 N e0 CSA; UL -65 °C 220 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE GREEN 0.125 inch 0.14 inch NO HOLE .125-.137 HORIZONTAL DRILL ONE RECTANGULAR 10u inch SOLDER 0.33 inch 0.406 inch 1.575 inch 0.2 inch EAR99 8536.69.40.40
CZA14HRTS
Sullins Connector Solutions
Check for Price No Obsolete 14 1 3.175 mm 1,(1/2 LD) 10 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 800VDC V NO 4.448 N 5 GΩ .278 N e0 CSA; UL -65 °C 220 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE GREEN 0.125 inch 0.14 inch NO HOLE .125-.137 HORIZONTAL DRILL ONE RECTANGULAR 10u inch SOLDER 0.33 inch 0.406 inch 2.575 inch 0.2 inch EAR99 8536.69.40.40
CZA28HRJS
Sullins Connector Solutions
Check for Price No Obsolete 28 1 3.175 mm 1,(1/2 LD) 10 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 800VDC V NO 4.448 N 5 GΩ .278 N e0 CSA; UL -65 °C 220 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE GREEN 0.125 inch 0.25 inch NO HOLE .125-.137 HORIZONTAL DRILL ONE RECTANGULAR 10u inch SOLDER 0.33 inch 0.406 inch 4.325 inch 0.165 inch EAR99 8536.69.40.40
CZA49HRYF
Sullins Connector Solutions
Check for Price No Obsolete 49 1 3.175 mm 1,(1/2 LD) 10 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 800VDC V NO 4.448 N 5 GΩ .278 N e0 CSA; UL -65 °C 220 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE GREEN 0.125 inch 0.14 inch NO HOLE .112-.124 FLOATING BOBBIN ONE RECTANGULAR 10u inch WIRE WRAP 0.37 inch 0.406 inch 6.95 inch 0.44 inch EAR99 8536.69.40.40
CZA40DRTI
Sullins Connector Solutions
Check for Price No Obsolete 80 2 3.175 mm 2 10 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 800VDC V NO 4.448 N 5 GΩ .278 N e0 CSA; UL -65 °C 220 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE GREEN 0.125 inch 0.14 inch NO #4-40 THREADED ONE RECTANGULAR 3.556 mm 10u inch SOLDER 0.37 inch 0.406 inch 5.825 inch 0.2 inch EAR99 8536.69.40.40
CZA40DRTH
Sullins Connector Solutions
Check for Price No Obsolete 80 2 3.175 mm 2 10 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 800VDC V NO 4.448 N 5 GΩ .278 N e0 CSA; UL -65 °C 220 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE GREEN 0.125 inch 0.14 inch NO HOLE .125-.137 ONE RECTANGULAR 3.556 mm 10u inch SOLDER 0.37 inch 0.406 inch 5.825 inch 0.2 inch EAR99 8536.69.40.40
CZA49DRAF
Sullins Connector Solutions
Check for Price No Obsolete 98 2 3.175 mm 2 10 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 800VDC V NO 4.448 N 5 GΩ .278 N e0 CSA; UL -65 °C 220 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE GREEN 0.125 inch NO HOLE .112-.124 FLOATING BOBBIN ONE RECTANGULAR 10u inch SOLDER 0.37 inch 0.612 inch 6.95 inch 0.125 inch EAR99 8536.69.40.40
CZA31DRXI
Sullins Connector Solutions
Check for Price No Obsolete 62 2 3.175 mm 2 10 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 800VDC V NO 4.448 N 5 GΩ .278 N e0 CSA; UL -65 °C 220 °C MOUNTING FLANGE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE GREEN 0.125 inch 0.2 inch NO #4-40 THREADED ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.33 inch 0.406 inch 4.7 inch 0.185 inch EAR99 8536.69.40.40