Filter Your Search
1 - 10 of 29,819 results
|
04025D102KAT2A
Kyocera AVX Components
|
$0.0266 | Yes | Yes | Active | 1 nF | 50 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 1 mm | 500 µm | AVX CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||
|
02013D102KAT2A
Kyocera AVX Components
|
$0.0271 | Yes | Yes | Active | 1 nF | 25 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 330 µm | 600 µm | 300 µm | KYOCERA AVX COMPONENTS CORP | 0201 | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
GRM188R72D102KW07D
Murata Manufacturing Co Ltd
|
$0.0470 | Yes | Yes | Not Recommended | 1 nF | 200 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||||
|
NCD102K1KVY5FF
NIC Components Corp
|
$0.0540 | Yes | Yes | Active | 1 nF | 1 kV | 10 % | Y5F | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 7.5% ppm/°C | e3 | 85 °C | -30 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) | 6.35 mm | WIRE | 7 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||||
|
D102K20Y5PH63J5R
Vishay BCcomponents
|
$0.0579 | Yes | Yes | Active | 1 nF | 100 V | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -30 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 5 mm | 5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 2016 | unknown | EAR99 | 8532.23.00.60 | Vishay | |||||
|
D102K20Y5PH63L2R
Vishay BCcomponents
|
$0.0579 | Yes | Yes | Active | 1 nF | 100 V | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -30 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin (Sn) - hot dipped | 2.5 mm | WIRE | 5 mm | 5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 2016 | unknown | EAR99 | 8532.23.00.60 | Vishay | |||||
|
GRM21AR72D102KW01D
Murata Manufacturing Co Ltd
|
$0.0642 | Yes | Not Recommended | 1 nF | 200 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||||
|
CK45-E3AD102ZYGNA
TDK Corporation
|
$0.0665 | Yes | Yes | Active | 1 nF | 1 kV | 80 % | E | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | -55/+20% ppm/°C | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 5.5 mm | 5.5 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | TDK | |||||||||
|
CK45-B3FD102KYNNA
TDK Corporation
|
$0.0679 | Yes | Yes | Active | 1 nF | 3 kV | 10 % | B | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 9 mm | 9 mm | 6 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | TDK | |||||||||
|
CK45-E3DD102ZYNNA
TDK Corporation
|
$0.0685 | Yes | Yes | Active | 1 nF | 2 kV | 80 % | E | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | -55/+20% ppm/°C | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 6 mm | 6 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | TDK |