Filter Your Search
1 - 4 of 4 results
|
|
D50UX162J2MEE
Knowles Precision Devices
|
Check for Price | Yes | Active | 1.6 nF | 25 V | 5 % | 0605 | UX | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 25% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 254 µm | 1.524 mm | 1.27 mm | , 0605 | Compliant | EAR99 | 8532.23.00.20 | |||
|
|
D50UX162J2ME
Knowles Precision Devices
|
Check for Price | Yes | Active | 1.6 nF | 25 V | 5 % | 0605 | UX | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 25% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 254 µm | 1.524 mm | 1.27 mm | , 0605 | Compliant | EAR99 | 8532.23.00.20 | ||
|
|
D50UX162J2MET
Knowles Precision Devices
|
Check for Price | Yes | Active | 1.6 nF | 25 V | 5 % | 0605 | UX | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 25% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) | ONE SURFACE | 254 µm | 1.524 mm | 1.27 mm | , 0605 | Compliant | EAR99 | 8532.23.00.20 | ||
|
|
D50UX162J2MED
Knowles Precision Devices
|
Check for Price | Yes | Active | 1.6 nF | 25 V | 5 % | 0605 | UX | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 25% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 254 µm | 1.524 mm | 1.27 mm | , 0605 | Compliant | EAR99 | 8532.23.00.20 |