Filter Your Search
1 - 1 of 1 results
|
|
D55342K07B412RUTPM
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 412 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 3.2 mm | 1.6 mm | CHIP | Not Compliant | EAR99 | 8533.21.00.30 |