Parametric results for: DA05CL under Transient Suppressors

Filter Your Search

1 - 9 of 9 results

All Filters
|
-
-
-
-
Manufacturer Part Number: da05cl
Select parts from the table below to compare.
Compare
Compare
package
DA05CL-LF
ProTek Devices
Check for Price Yes Active SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX NO 5 V 4 AVALANCHE 800 W Not Qualified R-PDIP-T8 e3 270 8 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN THROUGH-HOLE DUAL DIP DIP-8 8 EAR99 8541.10.00.50
ESDA05CL
Secos Corporation
Check for Price Yes Active 10 V 100 nA 7.05 V SILICON 5.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE 8.3 V 50 W 5 V R-PDSO-F2 IEC-61000-4-2, 4-5 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL SOD-523, 2 PIN EAR99 8541.10.00.50
package
SMDA05C-LF-T13
ProTek Devices
Check for Price Yes Yes Active 10 V 1 W SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SEPARATE, 4 ELEMENTS YES 5 V 4 AVALANCHE 500 W Not Qualified R-PDSO-G8 e3 270 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL SOD SOP-8 8 EAR99 8541.10.00.50
package
SMDA05C-LF-T7
ProTek Devices
Check for Price Yes Yes Active 10 V 1 W SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SEPARATE, 4 ELEMENTS YES 5 V 4 AVALANCHE LOW CAPACITANCE 500 W Not Qualified R-PDSO-G8 e3 270 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL SOD SOP-8 8 EAR99 8541.10.00.50
package
SMDA05C-LF
ProTek Devices
Check for Price Yes Yes Active 10 V 1 W SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SEPARATE, 4 ELEMENTS YES 5 V 4 AVALANCHE 500 W Not Qualified R-PDSO-G8 e3 270 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL SOD ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 8 EAR99 8541.10.00.50
package
DA05CL
ProTek Devices
Check for Price Active 12.5 V 500 pF 200 µA SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX NO 5 V 4 AVALANCHE LOW IMPEDANCE 800 W Not Qualified R-PDIP-T8 e0 1 150 °C -55 °C 245 8 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL DIP PLASTIC, DIP-8 8 EAR99 8541.10.00.50
ESDA05CL-C
Secos Corporation
Check for Price Yes Active 10 V 100 nA 7.05 V SILICON 5.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE 8.3 V 50 W 5 V R-PDSO-F2 IEC-61000-4-2, 4-5 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL SOD-523, 2 PIN EAR99 8541.10.00.50
SESDA05CL-C
Secos Corporation
Check for Price Active 20 V 1 µA SILICON 6.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE 80 W 5 V R-PDSO-N2 IEC-61000-4-2, 4-5 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD DUAL EAR99 8541.10.00.50
DA05CL
Vishay Semiconductors
Check for Price Obsolete 12.5 V 500 pF 400 µA SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON BIPOLAR TERMINAL, 4 ELEMENTS NO 5 V 4 AVALANCHE 500 W Not Qualified R-PDIP-T8 e0 150 °C -55 °C 8 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL PLASTIC, DIP-8 EAR99 8541.10.00.50