Parametric results for: DATP15STO2 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: datp15sto2
Select parts from the table below to compare.
Compare
Compare
DATP15STO2
Amphenol FCi
Check for Price Buy Obsolete 15 2 2.794 mm 2 7.5 mΩ 5 A FEMALE BOARD POLYESTER COPPER ALLOY AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR PI-FILTER 3000pF-5000pF 120VAC V YES 5 GΩ e4 YES UL -55 °C 125 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 CLINCH NUT STAGGERED 2.794 mm 30u inch TIN LEAD SOLDER 0.47 inch 0.47 inch 1.52 inch 0.13 inch Compliant EAR99 8536.69.40.30
DATP15STO2
Amphenol Communications Solutions
Check for Price Buy Obsolete 15 2 2.794 mm 2 7.5 mΩ 5 A FEMALE BOARD POLYESTER COPPER ALLOY AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR PI-FILTER 3000pF-5000pF 120VAC V YES 5 GΩ e4 YES UL -55 °C 125 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 CLINCH NUT STAGGERED 2.794 mm 30u inch TIN LEAD SOLDER 0.47 inch 0.47 inch 1.52 inch 0.13 inch EAR99 8536.69.40.30