Filter Your Search
1 - 2 of 2 results
|
|
DCCM37PS5-RN
Cinch Connectivity Solutions
|
Check for Price | Active | 37 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | F | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-C-83513; EMI/RFI SHIELDED | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | MIL; UL | 94V-0 | -55 °C | 125 °C | PLUG | WIRE; SOLID | MACHINED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | REVERSE FLOAT MOUNT | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.298 inch | 0.223 inch | 1.475 inch | EAR99 | 8536.69.40.30 | ||
|
|
DCCM37PS5-R
Cinch Connectivity Solutions
|
Check for Price | Active | 37 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | F | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-C-83513; EMI/RFI SHIELDED | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | MIL; UL | 94V-0 | -55 °C | 125 °C | PLUG | WIRE; SOLID | MACHINED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | REVERSE FLOAT MOUNT | ONE | GENERAL PURPOSE | 50u inch | YELLOW CHROMATE | SOLDER | 0.298 inch | 0.223 inch | 1.475 inch | EAR99 | 8536.69.40.30 |