Filter Your Search
1 - 2 of 2 results
|
|
DCCM51SSE3-RN
Cinch Connectivity Solutions
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-C-83513, EMI/RFI SHIELDED | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | MIL; UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MIL-W-16878/4 | MACHINED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | REVERSE FLOAT MOUNT | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.341 inch | 0.224 inch | 1.425 inch | EAR99 | 8536.69.40.30 | ||
|
|
DCCM51SSE3-R
Cinch Connectivity Solutions
|
Check for Price | Active | 51 | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED DIALLYL PHTHALATE | G | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-C-83513, EMI/RFI SHIELDED | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | MIL; UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MIL-W-16878/4 | MACHINED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | REVERSE FLOAT MOUNT | ONE | GENERAL PURPOSE | 50u inch | YELLOW CHROMATE | SOLDER | 0.341 inch | 0.224 inch | 1.425 inch | EAR99 | 8536.69.40.30 |