Parametric results for: DCDM25SSE2-R under D Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: dcdm25sse2-r
Select parts from the table below to compare.
Compare
Compare
DCDM25SSE2-RN
Cinch Connectivity Solutions
Check for Price Active 25 2 8 mΩ 3 A FEMALE 500 Cycles CABLE AND PANEL GLASS FILLED POLYETHYLENE D ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-C-83513; EMI/RFI SHIELDED 600VAC V NO 1.668 N 5 GΩ 0.139 N MIL; UL 94V-0 -55 °C 125 °C RECEPTACLE MIL-W-16878/4 MACHINED STAGGERED RND PIN-SKT NO YELLOW 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .096 REVERSE FLOAT MOUNT ONE GENERAL PURPOSE 50u inch NICKEL SOLDER 0.298 inch 0.224 inch 1.175 inch EAR99 8536.69.40.30
DCDM25SSE2-R
Cinch Connectivity Solutions
Check for Price Active 25 2 8 mΩ 3 A FEMALE 500 Cycles CABLE AND PANEL GLASS FILLED POLYETHYLENE D ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-C-83513; EMI/RFI SHIELDED 600VAC V NO 1.668 N 5 GΩ 0.139 N MIL; UL 94V-0 -55 °C 125 °C RECEPTACLE MIL-W-16878/4 MACHINED STAGGERED RND PIN-SKT NO YELLOW 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .096 REVERSE FLOAT MOUNT ONE GENERAL PURPOSE 50u inch YELLOW CHROMATE SOLDER 0.298 inch 0.224 inch 1.175 inch EAR99 8536.69.40.30