Parametric results for: DCDM9PSC4-R under D Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: dcdm9psc4r
Select parts from the table below to compare.
Compare
Compare
DCDM9PSC4-R
Cinch Connectivity Solutions
Check for Price Active 9 2 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL GLASS FILLED POLYETHYLENE A ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-C-83513, EMI/RFI SHIELDED 600VAC V NO 1.668 N 5 GΩ 0.139 N MIL; UL 94V-0 -55 °C 125 °C PLUG WIRE, SOLID MACHINED STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .096 REVERSE FLOAT MOUNT ONE GENERAL PURPOSE 50u inch YELLOW CHROMATE SOLDER 0.298 inch 0.223 inch 0.775 inch EAR99 8536.69.40.30
DCDM9PSC4-RN
Cinch Connectivity Solutions
Check for Price Active 9 2 8 mΩ 3 A MALE 500 Cycles CABLE AND PANEL GLASS FILLED POLYETHYLENE A ALUMINUM ALLOY D MICROMINIATURE CONNECTOR STANDARD: MIL-C-83513, EMI/RFI SHIELDED 600VAC V NO 1.668 N 5 GΩ 0.139 N MIL; UL 94V-0 -55 °C 125 °C PLUG WIRE, SOLID MACHINED STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .096 REVERSE FLOAT MOUNT ONE GENERAL PURPOSE 50u inch NICKEL SOLDER 0.298 inch 0.223 inch 0.775 inch EAR99 8536.69.40.30