Parametric results for: DCTP37STO2 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: dctp37sto2
Select parts from the table below to compare.
Compare
Compare
DCTP37STO2
Amphenol FCi
Check for Price Obsolete 37 2 2.794 mm 2 7.5 mΩ 5 A FEMALE BOARD POLYESTER COPPER ALLOY AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR PI-FILTER 3000pF-5000pF 120VAC V YES 5 GΩ e4 YES UL -55 °C 125 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 CLINCH NUT STAGGERED 2.794 mm 30u inch TIN LEAD SOLDER 0.47 inch 0.47 inch 2.71 inch 0.13 inch Compliant EAR99 8536.69.40.30
DCTP37STO2
Amphenol Communications Solutions
Check for Price Obsolete 37 2 2.794 mm 2 7.5 mΩ 5 A FEMALE BOARD POLYESTER COPPER ALLOY AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR PI-FILTER 3000pF-5000pF 120VAC V YES 5 GΩ e4 YES UL -55 °C 125 °C PLUG GOLD COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 CLINCH NUT STAGGERED 2.794 mm 30u inch TIN LEAD SOLDER 0.47 inch 0.47 inch 2.71 inch 0.13 inch EAR99 8536.69.40.30