Parametric results for: DEVCOM2000 under D Type Connectors

Filter Your Search

1 - 10 of 2,195 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: dev
Select parts from the table below to compare.
Compare
Compare
DEV09S064TLF
Amphenol Communications Solutions
$1.2014 Yes Active 9 FEMALE CABLE AND PANEL POLYETHYLENE 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER LEAD FREE 9 EAR99 8536.69.40.30
DEV09P064TXLF
Amphenol Communications Solutions
$1.2207 Yes Active 9 MALE CABLE AND PANEL POLYETHYLENE 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER LEAD FREE 9 EAR99 8536.69.40.30
DEV09S064TLF
Amphenol FCi
$1.2382 Yes Yes Active 9 FEMALE CABLE AND PANEL POLYETHYLENE 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER LEAD FREE EAR99 8536.69.40.30 Compliant
DEV09S364GTLF
Amphenol FCi
$1.7819 Yes Yes Active 9 FEMALE BOARD AND PANEL POLYETHYLENE 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER LEAD FREE EAR99 8536.69.40.30 Compliant
DEV09P364GTXLF
Amphenol FCi
$1.8355 Yes Yes Active 9 MALE BOARD AND PANEL POLYETHYLENE 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER LEAD FREE EAR99 8536.69.40.30 Compliant
DEV09P065TXLF
Amphenol Communications Solutions
$1.8681 Yes Active 9 MALE CABLE AND PANEL POLYETHYLENE 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER LEAD FREE 9 EAR99 8536.69.40.30
DEV09P364GTXLF
Amphenol Communications Solutions
$2.0720 Yes Active 9 MALE BOARD AND PANEL POLYETHYLENE 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER LEAD FREE 9 EAR99 8536.69.40.30
DEV09P365GTXLF
Amphenol Communications Solutions
$2.1415 Yes Active 9 2 10 mΩ 5 A MALE BOARD AND PANEL POLYETHYLENE 1/E STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR 1400VAC V NO 5 GΩ NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE TIN OVER NICKEL NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE TIN SOLDER 0.479 inch 0.212 inch 1.198 inch 0.192 inch LEAD FREE 9 EAR99 8536.69.40.30
DEV09S364GTLF
Amphenol Communications Solutions
$2.1594 Yes Active 9 FEMALE BOARD AND PANEL POLYETHYLENE 1/E STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER LEAD FREE 9 EAR99 8536.69.40.30
DEV09S365GTLF
Amphenol Communications Solutions
$2.2615 Yes Active 9 2 10 mΩ 5 A FEMALE BOARD AND PANEL POLYETHYLENE 1/E STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR 1400VAC V NO 5 GΩ NO NO e3 NO UL 94V-0 -55 °C 125 °C PLUG TIN OVER NICKEL NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE TIN SOLDER 0.479 inch 0.212 inch 1.198 inch 0.192 inch LEAD FREE 9 EAR99 8536.69.40.30