Filter Your Search
1 - 2 of 2 results
|
|
DF-3GD
Kingbright
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 52.0 mcd | 565 nm | 120 deg | DIFFUSED | IC COMPATIBLE | Green | SEPARATE, 3 ELEMENTS | 0.009 cd | 3 | SINGLE COLOR LED | 85 °C | -40 °C | 6 | BULK | RECTANGULAR | NOT SPECIFIED | 2.54 mm | 6.4 mm | 18.9 mm | 19.90 X 6.80 MM, ROHS COMPLIANT PACKAGE-6 | Unknown | |||
|
|
DF3GD
Kingbright
|
Check for Price | Yes | Yes | Transferred | GREEN | 25 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 52.0 mcd | 565 nm | 120 deg | DIFFUSED | IC COMPATIBLE | Green | SEPARATE, 3 ELEMENTS | 0.009 cd | 3 | SINGLE COLOR LED | 85 °C | -40 °C | 6 | BULK | RECTANGULAR | 2.54 mm | 6.4 mm | 18.9 mm | 19.90 X 6.80 MM, ROHS COMPLIANT PACKAGE-6 | 8541.40.20.00 |