Filter Your Search
1 - 10 of 56 results
|
|
DFJ-RC030-S831104D(M)-FA
DDK Ltd
|
Check for Price | Yes | Transferred | 30 | 2 | 787.4 µm | 2 | 45 mΩ | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | SOLDER HOLDING POSTS | RECEPTACLE | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.572 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.409 inch | 0.76 inch | EAR99 | 8536.69.40.40 | |||
|
|
DFJ-RC100-S831104N(M)-FA
DDK Ltd
|
Check for Price | Transferred | 100 | 2 | 787.4 µm | 2 | 45 mΩ | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | SOLDER HOLDING POSTS | RECEPTACLE | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.572 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.409 inch | 1.913 inch | EAR99 | 8536.69.40.40 | Unknown | |||
|
|
DFJ-RC030-S831124N(M)-FA
DDK Ltd
|
Check for Price | Yes | Transferred | 30 | 2 | 787.4 µm | 2 | 45 mΩ | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | SOLDER HOLDING POSTS | RECEPTACLE | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.572 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.488 inch | 0.811 inch | EAR99 | 8536.69.40.40 | |||
|
|
DFJ-RC120-S831074D(M)-FA
DDK Ltd
|
Check for Price | Yes | Transferred | 120 | 2 | 787.4 µm | 2 | 45 mΩ | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | SOLDER HOLDING POSTS | RECEPTACLE | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.572 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.291 inch | 2.177 inch | EAR99 | 8536.69.40.40 | |||
|
|
DFJ-RC120-S831104N(M)-FA
DDK Ltd
|
Check for Price | Yes | Transferred | 120 | 2 | 787.4 µm | 2 | 45 mΩ | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | SOLDER HOLDING POSTS | RECEPTACLE | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.572 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.409 inch | 2.228 inch | EAR99 | 8536.69.40.40 | |||
|
|
DFJ-RC060-S831104D(M)-FA
DDK Ltd
|
Check for Price | Yes | Transferred | 60 | 2 | 787.4 µm | 2 | 45 mΩ | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | SOLDER HOLDING POSTS | RECEPTACLE | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.572 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.409 inch | 1.232 inch | EAR99 | 8536.69.40.40 | |||
|
|
DFJ-RC020-S831124N(M)-FA
DDK Ltd
|
Check for Price | Yes | Transferred | 20 | 2 | 787.4 µm | 2 | 45 mΩ | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | SOLDER HOLDING POSTS | RECEPTACLE | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.572 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.488 inch | 0.654 inch | EAR99 | 8536.69.40.40 | |||
|
|
DFJ-RC100-S831114N(M)-FA
DDK Ltd
|
Check for Price | Yes | Transferred | 100 | 2 | 787.4 µm | 2 | 45 mΩ | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | SOLDER HOLDING POSTS | RECEPTACLE | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.572 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.449 inch | 1.913 inch | EAR99 | 8536.69.40.40 | |||
|
|
DFJ-RC020-S831124D(M)-FA
DDK Ltd
|
Check for Price | Yes | Transferred | 20 | 2 | 787.4 µm | 2 | 45 mΩ | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | SOLDER HOLDING POSTS | RECEPTACLE | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.572 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.488 inch | 0.602 inch | EAR99 | 8536.69.40.40 | |||
|
|
DFJ-RC040-S831074D(M)-FA
DDK Ltd
|
Check for Price | Yes | Transferred | 40 | 2 | 787.4 µm | 2 | 45 mΩ | 500 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | UL | SOLDER HOLDING POSTS | RECEPTACLE | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.572 mm | FLASH inch | SURFACE MOUNT | 0.236 inch | 0.291 inch | 0.917 inch | EAR99 | 8536.69.40.40 |