Filter Your Search
1 - 10 of 163 results
|
|
DLS-R-3.2
Eaton Corporation
|
Check for Price | Active | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
DLS-R-150
Eaton Corporation
|
Check for Price | Active | 600 V | 300 V | 150 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 244.6 mm | 42.16 mm | EAR99 | ||||||||||||||||||||||||||||||||||||
|
|
DLS-R-125
Eaton Corporation
|
Check for Price | Active | 600 V | 300 V | 125 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 244.6 mm | 42.16 mm | EAR99 | ||||||||||||||||||||||||||||||||||||
|
|
DLS-R-90
Eaton Bussmann
|
Check for Price | Transferred | 600 V | 300 V | 90 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 200.15 mm | 29.46 mm | EAR99 | Unknown | |||||||||||||||||||||||||||||||||||
|
|
DLSR110
Microchip Technology Inc
|
Check for Price | Active | LOW POWER LOSS | e0 | 125 °C | -65 °C | YES | TIN LEAD | EAR99 | MELF-2 | 8541.10.00.80 | GENERAL PURPOSE | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 800 mV | O-LELF-R2 | 30 A | 1 | 1 | 2 | 1 A | GLASS | ROUND | LONG FORM | Not Qualified | 100 V | SCHOTTKY | WRAP AROUND | END | ||||||||||||||||||||||
|
DLSR1010-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | LOW POWER LOSS | e3 | YES | Matte Tin (Sn) | EAR99 | MELF-2 | 8541.10.00.80 | GENERAL PURPOSE | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 850 mV | O-PELF-R2 | 30 A | 1 | 1 | 2 | 1 A | PLASTIC/EPOXY | ROUND | LONG FORM | Not Qualified | 100 V | SCHOTTKY | WRAP AROUND | END | MELF | 2 | 1 | 260 | 500 µA | 10 | |||||||||||||||||
|
|
DLS-R-25
Cooper Industries
|
Check for Price | Transferred | 600 V | 300 V | 25 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.57 mm | EAR99 | Unknown | |||||||||||||||||||||||||||||||||||
|
|
DLS-R-1-6/10
Eaton Corporation
|
Check for Price | Active | 600 V | 300 V | 1.6 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.57 mm | EAR99 | Compliant | |||||||||||||||||||||||||||||||||||
|
|
DLS-R-6
Eaton Corporation
|
Check for Price | Active | 600 V | 300 V | 6 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.57 mm | EAR99 | ||||||||||||||||||||||||||||||||||||
|
|
DLS-R-35
Eaton Bussmann
|
Check for Price | Transferred | 600 V | 300 V | 35 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 139.7 mm | 26.92 mm | EAR99 | Unknown |