Parametric results for: DLS3P under D Type Connectors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
-
-
Manufacturer Part Number: dls3p
Select parts from the table below to compare.
Compare
Compare
DLS3PS5AN23X
Conec Corporation
$3.7357 Yes Active 50 2+2 2.77 mm 2+2 25 mΩ 3 A MALE AND FEMALE 50 Cycles BOARD POLYETHYLENE 3/B STEEL AU ON NI RIGHT ANGLE D SUBMINIATURE CONNECTOR REFERENCE STANDARD:VDE 1000VAC V NO 83 N 3 GΩ e4 CSA;IEC;UL 94V-0 -55 °C 105 °C SPLIT BOARD LOCK Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO BLACK .109 inch NO 4-40 UNC LOCKING TWO GENERAL PURPOSE STAGGERED 720 µm 50u inch NICKEL SOLDER 0.768 inch 2.09 inch 0.125 inch EAR99 8536.69.40.30
DLS3PP5AN23X
Conec Corporation
Check for Price Yes Active 50 2+2 2.7686 mm 4 7.5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI RIGHT ANGLE D SUBMINIATURE CONNECTOR 1000VDC V UL -55 °C 125 °C PLUG Gold (Au) over Nickel (Ni) COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.109 inch .112/.75 inch #4-40 INSERT GENERAL PURPOSE STAGGERED 8u inch TIN SOLDER 0.768 inch 2.091 inch 0.118 inch EAR99 8536.69.40.30
DLS3PS5AN21X
Conec Corporation
Check for Price Yes Active 50 2+2 2+2 10 mΩ 7.5 A MALE AND FEMALE BOARD GLASS FILLED POLYESTER STEEL AU ON NI RIGHT ANGLE ROHS COMPLIANT 3.336 N 5 GΩ 3.336 N CSA; UL -55 °C 125 °C PLUG-RECEPTACLE Gold (Au) over Nickel (Ni) COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch #4-40 THREADED INSERT GENERAL PURPOSE STAGGERED TIN SOLDER 0.768 inch 2.091 inch 0.11 inch EAR99 8536.69.40.30
DLS3PS5AN23X
US Conec Ltd
Check for Price Contact Manufacturer 25 MALE AND FEMALE BOARD 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 25 CONTACTS; 3/B SHELL SIZE NO NO NO NO PLUG-SOCKET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER EAR99 8536.69.40.30 ROHS COMPLIANT
DLS3PP5AN21X
Conec Corporation
Check for Price Yes End Of Life 50 2+2 2+2 10 mΩ 7.5 A MALE BOARD GLASS FILLED POLYESTER STEEL AU ON NI RIGHT ANGLE ROHS COMPLIANT 3.336 N 5 GΩ 3.336 N CSA; UL -55 °C 125 °C PLUG Gold (Au) over Nickel (Ni) COPPER ALLOY STAGGERED RND PIN-SKT 0.109 inch 0.112 inch #4-40 THREADED INSERT GENERAL PURPOSE STAGGERED TIN SOLDER 0.768 inch 2.091 inch 0.11 inch EAR99 8536.69.40.30