Parametric results for: DOC229 under OCXO

Filter Your Search

1 - 10 of 95 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: doc2
Select parts from the table below to compare.
Compare
Compare
DOC251F-019.44M
Connor-Winfield
Check for Price Yes Active 19.44 MHz 0.25 % 0.3 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR, 13 INCH NO 0.02 ppm 3.3 V 3.47 V 3.13 V 1.5 Minute 75 °C -20 °C SURFACE MOUNT YES 14.1mm x 9.1mm x 7.8mm Clock
DOC251F-025.0M
Connor-Winfield
Check for Price Yes Active 25 MHz 0.25 % 0.3 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR, 13 INCH NO 0.02 ppm 3.3 V 3.47 V 3.13 V 1.5 Minute 75 °C -20 °C SURFACE MOUNT YES 14.1mm x 9.1mm x 7.8mm Clock
DOC252V-050.0M
Connor-Winfield
Check for Price Yes Active 50 MHz 0.25 % 0.3 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS MIL-STD-202G 3 V 300 mV NO 0.02 ppm 1.3 W 3.3V 393.939 mA 3.47 V 3.13 V 3 W 1.5 Minute 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.35 YES 14.1mm x 9.1mm x 7.8mm Clock
DOC252F-040.0M
Connor-Winfield
Check for Price Yes Active 40 MHz 0.25 % 0.3 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR, 13 INCH NO 0.02 ppm 1.3 W 3.3 V 3.47 V 3.13 V 3 W 1.5 Minute 85 °C -40 °C SURFACE MOUNT YES 14.1mm x 9.1mm x 7.8mm Clock
DOC252V-020.0M
Connor-Winfield
Check for Price Yes Active 20 MHz 0.25 % 0.3 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR, 13 INCH 3 V 300 mV NO 0.02 ppm 1.3 W 3.3 V 3.47 V 3.13 V 3 W 1.5 Minute 85 °C -40 °C SURFACE MOUNT 6 YES 14.1mm x 9.1mm x 7.8mm Clock
DOC20S
HELE
Check for Price Contact Manufacturer Clock
DOC250V-010.0M
Connor-Winfield
Check for Price Yes Active 10 MHz 0.25 % 0.3 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR, 13 INCH 3 V 300 mV NO 0.02 ppm 1.1 W 3.3 V 3.47 V 3.13 V 2.5 W 1.5 Minute 70 °C SURFACE MOUNT 6 YES 14.1mm x 9.1mm x 7.8mm Clock
DOC253V-010.0M
Connor-Winfield
Check for Price Yes Active 10 MHz 0.25 % 0.3 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR, 13 INCH 3 V 300 mV NO 0.02 ppm 3.3 V 3.47 V 3.13 V 1.5 Minute 70 °C -40 °C SURFACE MOUNT 6 YES 14.1mm x 9.1mm x 7.8mm Clock
DOC21WA4P043A00LF
Amphenol Communications Solutions
Check for Price Yes Active e4 ROHS COMPLIANT EAR99 8536.69.40.30 D SUBMINIATURE CONNECTOR GOLD OVER NICKEL GOLD OVER NICKEL MALE BRASS NO NO NO NO POLYETHYLENE NO YES GENERAL PURPOSE COPPER TIN STEEL 4/C SOLDER 17 94V-0
DOC252F-025.0M
Connor-Winfield
Check for Price Yes Active 25 MHz 0.25 % 0.3 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR, 13 INCH NO 0.02 ppm 1.3 W 3.3 V 3.47 V 3.13 V 3 W 1.5 Minute 85 °C -40 °C SURFACE MOUNT YES 14.1mm x 9.1mm x 7.8mm Clock