Parametric results for: DP722BL-R5 under Digital Potentiometers

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: dp722
Select parts from the table below to compare.
Compare
Compare
DP7221YI-10
Nidec Copal Electronics Corporation
Check for Price Yes Active 3 V 64 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE 2 20 % 6 V 1 mA 300 ppm/°C INDUSTRIAL R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm TSSOP-20 8542.39.00.60
DP7221YI-25
Nidec Copal Electronics Corporation
Check for Price Yes Active 3 V 64 YES 2.5 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE 2 20 % 6 V 1 mA 300 ppm/°C INDUSTRIAL R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm TSSOP-20 8542.39.00.60
DP7221YI-25-GT2
Nidec Copal Electronics Corporation
Check for Price Active 64 YES 2.5 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 2 INDUSTRIAL R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TSSOP-20 8542.39.00.60 TR
DP7221YI-10-T2
Nidec Copal Electronics Corporation
Check for Price Yes Active 2 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 2 50 kV INDUSTRIAL R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm TSSOP-20 8542.39.00.60 TR
DP7221YI-25-T2
Nidec Copal Electronics Corporation
Check for Price Yes Active 64 YES 2.5 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 2 INDUSTRIAL R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL TSSOP-20 8542.39.00.60 TR